Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

15 Pin Female D-Sub Connector

View 1001-15S-R: 1001 15 Pin Female D-Sub Connector for 22 AWG Wire

1001-15S-R: 1001 15 Pin Female D-Sub Connector for 22 AWG Wire

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 15052
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 1001-15S-R
  RoHS compliant
Catalog 161 , page 50
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.05

# of Unit Price
1+ $1.05
10+ $0.95
100+ $0.85
1000+ $0.75
5000+ $0.65
  • Availability: Ship Today  

 Add to cart

15-Pin Female D-Sub Connector

  • For 22 AWG wire
  • Solderable cup terminals
  • Dual row
  • 2.77 mm pitch in a row
  • Current rating: 5A
  • Voltage rating: 250 VAC/rms 60Hz

    Report a problem
    Suggest a product
  • Specification Value
    Family1001
    Number of Rows2
    Number of Ports1
    Number of Terminals15
    Maximum Current Rating5A
    Maximum Voltage Rating250VAC
    MountingPanel
    Pitch2.77mm
    TypeD-Subminiature
    Product Height12.55mm
    Product Length39.14mm
    Specification Value
    Termination MethodSolderable Cup
    Product TypeConnector D-Subminiature
    Contact MaterialBrass
    Contact PlatingGold
    GenderF
    Housing MaterialSteel
    Body PlatingTin Over Nickel
    Body OrientationStraight
    Number of Contacts15


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Male 25-Position D-Subminiature Connector

    Buy Now  $1.35


    25-Pin Female D-Sub Connector

    Buy Now  $1.35


    Connector D-Subminiature Male 37 Position 2.77mm Solder Cup Straight Panel Mount 37 Terminal 1 Port

    Buy Now  $1.45

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.