Motor Gear 12VDC 96mA

170642

$17.95 ea


  • Part no.: 170642
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: GH30GM,HNGH121828Y-R
  • RoHS Compliant
Pricing
# of units Price
1+ $17.95
5+ $16.95
25+ $15.95
12VDC Reversible Gear Head Motor

GH30GM Series

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6.0 - 24VDC
  • Current @ maximum efficiency: 0.105A
  • Speed @ maximum efficiency: 8 RPM
  • Torque @ maximum efficiency: 3500 g-cm
  • Gear ratio: 332:1
  • Gear case size: 1.2" diameter x 1.2" length
  • Motor size: 1.2" diameter x 0.9" length
  • Shaft size: 0.16" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M2.4

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)105
    Torque @ Max. Efficiency (g-cm)3500
    Speed @ Max. Efficiency (RPM)8
    Operating Range (VDC)6.0 - 24
    Gear Ratio332:1
    Gear Case Size (Diameter x Length) (inch)1.20 x 0.90
    Motor Size (Diameter x Length) (inch)1.2 x 1.2
    Shaft Size (Diameter x Length) (inch)0.16 x 0.70
    Terminal TypeSolderable


    Report a problem
    Suggest a product