Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Mounting Hardware

C

18 Inch Cable Assembly (T1 3/4 LED) with 2 Pin Locking Header (5MM)

View CNXCE2118-R: Conxrite Pre-Wired Solderless LED Interconnect

CNXCE2118-R: Conxrite Pre-Wired Solderless LED Interconnect


Image is representative only
Visual Communications Company
Jameco Part no. 143053
Manufacturer VISUAL COMMUNICATIONS COMPANY
Manufacturer no. CNXCE2118-R
  RoHS compliant
Catalog 141 , page 19
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.59
100+ $1.45
  • Availability: Ship  today  

 Add to cart

Conxrite Pre-Wired Solderless LED Interconnect


Designed to replace labor-intensive hard-wiring of panel-mounted LEDs to PCB.

Features:
  • LED size: T1 3/4 (5mm)
  • Termination (leads): 2-pin connector
  • Length: 18"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8.0 Inch Cable Assembly T1 3/4 LED With 2 Pin Locking Header 5mm

Buy Now  $2.19


Cable Assembly Discrete Wire 0.304m 22AWG 2 Position Locking Connector to 2 Position Locking Connector Female to Female

Buy Now  $2.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.