Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Fiber Optic >> Miscellaneous

3.3V SC1X9 OC-3 Txcvr Pbfree

View AFBR-5805Z: ATM Transceivers for Sonet OC-3 / SDH STM-1 in Low Cost 1 X 9 Package Style

AFBR-5805Z: ATM Transceivers for Sonet OC-3 / SDH STM-1 in Low Cost 1 X 9 Package Style


Image is representative only
Avago Technologies
Jameco Part no. 1548385
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. AFBR-5805Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$43.59

# of Unit Price
1+ $43.59
10+ $40.15
100+ $37.75
  • Availability:Ship  4 Days ARO 

 Add to cart

ATM TRANSCEIVERS FOR SONET OC-3 / SDH STM-1 IN LOW COST 1 X 9 PACKAGE STYLE

Report a problem
Suggest a product
Specification Value
TypeTX/RX
Jitter1.2/1.91 ns
Lead FinishMatte Tin
PackagingRail / Tube
Maximum Processing Temperature260
Maximum Output Current50 mA
Screening LevelCommercial
Specification Value
Peak Wavelength1380 nm
Operating Temperature0 to 70 C
Operating Supply Voltage5.25
Maximum Fall Time3/2.2 ns
MountingThrough Hole
Rise Time3/2.2 ns


Report a problem
Suggest a product

RELATED PRODUCTS

Cable Fiber Optic 10 Feet Long 1000Um Core Plastic Jacket

Buy Now  $5.95


Fiber Optics Lab Kit

Buy Now  $59.95


EN,ROP=11MM,2CH,1024CPR

Buy Now  $36.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.