Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

Fan, 12VDC, 54 CFM, 120X120X25, Sleeve Bearings, 12 Inch Leads, Ul/Csa/Tuv/Ce

View FP-108M-S3: Fan 12VDC 54 CFM 120X120X25 Sleeve Bearings

FP-108M-S3: Fan 12VDC 54 CFM 120X120X25 Sleeve Bearings

View Larger Image
Image is representative only
Common Wealth
Jameco Part no. 174140
Manufacturer COMMON WEALTH
Manufacturer no. FP-108M-S3
Catalog 151 , page 88
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25
  • Availability: Ship  today  

 Add to cart

DC Brushless Fan

  • 12VDC
  • Dimensions: 4.68"W x 4.68"H x 1.00"D
  • 54 CFM
  • Sleeve bearing
  • Current: 140mA
  • Power: 1.7 watts
  • Agency approvals: UL/CSA/TUV/CE
  • Noise: 25dBA
  • 12" Lead wires

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)25
    Connection (Leads)12"
    Length (mm)120
    Width (mm)120
    Height (mm)25
    Specification Value
    Air Flow (CFM)54
    BearingSleeve
    Current (mA)140
    Power (Watts)1.7
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.