Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler AC/DC Input 1 Channel Darl with Base DC Output 8 Pin Plastic DIP Tube

View HCPL-3700-000E: Optocoupler AC/DC -in 1 Channel Darlington with Base DC Output 8 Pin Pdip

HCPL-3700-000E: Optocoupler AC/DC -in 1 Channel Darlington with Base DC Output 8 Pin Pdip


Image is representative only
Avago Technologies
Jameco Part no. 1550581
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HCPL-3700-000E
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 39
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $3.15
  • Availability: Ship  in 3 days  

 Add to cart

Optocoupler AC/DC-IN 1-Channel Darlington With Base DC Output 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyHCPL-3700
Minimum Isolation Voltage3750Vrms
Maximum Collector Current30mA
Input TypeAC/DC
Number of Channels per Chip1
Maximum Input Current50mA
Output TypeDC
Output DeviceDarlington With Base
Typical Fall Time0.3us
Typical Rise Time20us
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
PackagingTube
Product Width6.35mm
Product Height3.56mm
Supplier_PackagePDIP
Product Length9.65mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation305mW


Report a problem
Suggest a product

RELATED PRODUCTS

Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69


Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin Plastic Dip Black Bulk

Buy Now  $0.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.