2200 uF 25 Volt Radial Capacitor

$0.69 ea


  • Part no.: 30533
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: R2200/25
Pricing
# of units Price
1+ $0.69
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C


25 Volts @ 2200 µF

Features:
  • Size (mm): 12 x 25 x 5.0


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage25V
Tolerance0.2
Size12 x 25 x 5.0mm
TypeElectrolytic
ConstructionRadial
Leakage Current0.01cv or 3uA
Maximum Operating Temperature85°C
MountingThrough hole


Report a problem
Suggest a product