Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10 Pin DIP Tube

View HDSP-7503: 7 SEG Numeric Display High Efficiency RED

HDSP-7503: 7 SEG Numeric Display High Efficiency RED


Image is representative only
Avago Technologies
Jameco Part no. 1551648
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HDSP-7503
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 48
Pricing & Availability

$3.69

# of Unit Price
1+ $3.69
10+ $3.35
100+ $2.99
  • Availability:Ship  9 Wks ARO 

 Add to cart

7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6 mm


S4,0.3M,HER,CC
<

Report a problem
Suggest a product
Specification Value
FamilyHDSP-7503
Intensity5390ucd
Maximum Forward Current30mA
Peak Wavelength635nm
Digit Size0.3in
Maximum Forward Voltage2.5V
Maximum Reverse Voltage30V(Typ)
LED Display Type7 SEG NUMERIC DISPLAY
Number of Digits1
Pattern GraphicsSegmented
Total Thickness6.09mm
Viewing Area Height7.62mm
Viewing Area Length4.19mm
Display Height (mm)7.6
Continuous Forward Current-Max (mA)30
TypeModule
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count10
Supplier_PackageDIP
Product Width9.79mm(Max)
ConfigurationCommon Cathode
Product Height6.36mm(Max)
Product Length12.9mm
Product TypeLED Displays
Illuminated ColorHIGH EFFICIENCY RED
PackagingTube
Number of LEDs8
ColorHi-Eff. Red
Dominant Wavelength626nm


Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $3.95


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.