Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube

1551648

$3.75 ea


  • Part no.: 1551648
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HDSP-7503
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.35
100+ $2.99
7 Segment Numeric Display Module 1 Digit 8 LED Hi-Eff. Red CC 10-Pin DIP

Report a problem
Suggest a product
Specification Value
FamilyHDSP-7503
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Cathode
Illuminated ColorHIGH EFFICIENCY RED
Number of LEDs8
ColorHi-Eff. Red
Dominant Wavelength626nm
Intensity5390ucd
Maximum Forward Current30mA
Peak Wavelength635nm
Digit Size0.3in
Maximum Forward Voltage2.5V
No. of Digits1
Maximum Reverse Voltage30V(Typ)
Pattern GraphicsSegmented
Total Thickness6.09mm
Viewing Area Height7.62mm
Viewing Area Length4.19mm
Display Height (mm)7.6
Continuous Forward Current-Max (mA)30
Minimum Operating Temperature-40°C
Pins / Leads10
Maximum Operating Temperature100°C
MountingThrough Hole
Supplier_PackageDIP
Product Width9.79mm(Max)
Product Height6.36mm(Max)
Product Length12.9mm
Product TypeLED Displays
Package / CaseTube


Report a problem
Suggest a product