Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Trans with Base DC Output 8 Pin Plastic DIP Black Bulk

View 6N136.: Optocoupler 6N136 High Speed Transistor DIP-8 (Optoisolators)

6N136.: Optocoupler 6N136 High Speed Transistor DIP-8 (Optoisolators)

View Larger Image
Image is representative only
Jameco Part no. 42471
Manufacturer   MAJOR BRANDS
Manufacturer no. 6N136.
Catalog 151 , page 18
Learn more about Major Brands.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship  today  

 Add to cart

OPTOCOUPLER, 6N136, HIGH SPEED TRANSISTOR, DIP-8


OPTO,6N136,NPN TRANS,2500Vis
1.5Vf@16mA,4.5mA

Report a problem
Suggest a product
Specification Value
Family6N136
Minimum Isolation Voltage2500Vrms
Maximum Collector Current8mA
Input TypeDC
Minimum Current Transfer Ratio19%
Maximum Current Transfer Ratio50%
Number of Channels per Chip1
Maximum Input Current25mA
Maximum Reverse Voltage5V
Output TypeDC
Maximum Forward Voltage1.7V
Output DeviceTransistor With Base
Typical Forward Voltage1.45V
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count8
PackagingBulk
Product Width6.86mm(Max)
Product Height3.04mm(Min)
Supplier_PackagePDIP Black
Product Length9.91mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation100mW


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.