Optocoupler DC Input 1 Channel Trans W/Base DC Output 8-Pin Plastic Dip Black Bulk

$0.65 ea


  • Part no.: 42471
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 6N136
Pricing
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
OPTOCOUPLER, 6N136, HIGH SPEED TRANSISTOR, DIP-8


OPTO,6N136,NPN TRANS,2500Vis
1.5Vf@16mA,4.5mA

Report a problem
Suggest a product
Specification Value
Family6N136
Minimum Isolation Voltage2500Vrms
Maximum Collector Current8mA
Input TypeDC
Minimum Current Transfer Ratio19%
Maximum Current Transfer Ratio50%
Number of Channels per Chip1
Maximum Input Current25mA
Maximum Reverse Voltage5V
Output TypeDC
Maximum Forward Voltage1.7V
Output DeviceTransistor With Base
Typical Forward Voltage1.45V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count8
PackagingBulk
Product Width6.86mm(Max)
Product Height3.04mm(Min)
Supplier_PackagePDIP Black
Product Length9.91mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation100mW


Report a problem
Suggest a product