Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

R

5 Volt 2KX8 DIP-24 350 Nanoseconds Eprom

View 2716-1: 5 Volt 2KX8 DIP-24 350 Nanoseconds Eprom Speed: 350NS (Memory)

2716-1: 5 Volt 2KX8 DIP-24 350 Nanoseconds Eprom Speed: 350NS (Memory)

View Larger Image
Image is representative only
Jameco Part no. 40011
Manufacturer   MAJOR BRANDS
Manufacturer no. 2716-1
Catalog 152 , page 5
Learn more about Major Brands.
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.49
  • Availability: Ship  today  

 Add to cart

2K x 8 EPROM

Features

  • Speed: 350ns
  • Voltage: 5V
  • Packaging: DIP-24



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

    Buy Now  $4.95


    EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

    Buy Now  $4.19


    EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

    Buy Now  $4.25

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.