Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Wireless Interface Devices

Robot
Store

Wixel Programmable USB Wireless Module (Fully Assembled)

View 1336: Wixel Programmable USB Wireless Module (Fully Assembled)

1336: Wixel Programmable USB Wireless Module (Fully Assembled)

View Larger Image
Image is representative only
Pololu Corp.
Jameco Part no. 2136825
Manufacturer POLOLU CORP.
Manufacturer no. 1336
  RoHS compliant
web exclusive
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Wixel Programmable USB Wireless Module (Fully Assembled)

The PololuWixel is a general-purpose programmable module featuring a 2.4 GHz radio and USB. You can write your own software or load precompiled, open-source apps onto the TI CC2511F32 microcontroller at the heart of the Wixel, turning it into a wireless serial link, data logger, or whatever you need for your current project. With 29 KB of available flash and 4 KB of RAM, the Wixel is even suitable as the main controller for a robot or other system. This version ships with 0.1" male header pins installed as shown.

Main Features

  • Full-speed USB
  • 2.4 GHz Radio with 256 available channels that can be configured dynamically
  • Programmable through USB bootloader (no external programmer required)
  • Pre-compiled, open-source apps available
  • Wixel SDK for developing your own applications in C using open source tools and libraries
  • 0.1" pin spacing (compatible with standard breadboards and 0.1" perfboards)
  • 3 indicator LEDs
  • 15 user I/O lines, featuring 6 analog inputs, 2 USARTs (for serial or SPI), and 7 timer channels (capable of PWM)
  • 4 KB of RAM and 29 KB of application program memory (flash)
  • Comprehensive user's guide

    Specifications

  • Operating voltage: 2.7 - 6.5 V
  • Operating current: up to approximately 30 mA (can get down to ~100 ?A when in sleep mode)
  • Radio
       ·Frequency: 2400 - 2483.5 MHz
       ·Range: approximately 50 feet (under typical conditions indoors)
       ·Bit rate: programmable, up to 350 kbps
       ·Effective data rate: up to 10 KB/s
  • Size: 0.7" × 1.5"
  • Weight without header pins installed: 3.2 g



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    GPS RECEIVER MODULE,SiRFSTAR 3,9FEET EXT. ANTENNA,5V@80mA

    Buy Now  $59.95


    XBee 802.15.4 Starter Kit

    Buy Now  $199.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.