3.5mm Threaded Right Angle Stereo Jack

568392

$1.95 ea


  • Part no.: 568392
  • Manufacturer: SWITCHCRAFT,INC.
  • Manufacturer no.: 35RAPC4BH3
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Threaded Right Angle Stereo Jack

Features:

  • Right angle PC mount
  • Mates with all 3.5mm plugs
  • Threaded

    Specifications:

  • Dielectric withstanding voltage: 250VAC
  • Contact resistance: 20mΩ maximum initial/100mΩ maximum after life
  • Insulation resistance: 100MΩ minimum
  • Life: 5000 cycles minimum
  • Insertion force: 3.5 pounds
  • Withdrawal force: 3.1 pounds

    Related Products

  • Additional M6x0.5 Round Knurled Nut

    Report a problem
    Suggest a product
  • Specification Value
    Product Type3.5 MM AUDIO
    Body/Shell StyleJACK
    Number of Poles3
    Number of Ports1
    Terminal TypePC pin
    Mounting TypePCB
    Additional FeatureSTANDARD: 94V-1, 94V-2, POLYETHYLENE
    Manufacturer Series35RAPC4BH3
    DIN ConformanceNO
    IEC ConformanceNO
    MIL ConformanceNO
    OptionGENERAL PURPOSE
    Configuration1X1 HORIZONTAL
    JESD-97 Codee4


    Report a problem
    Suggest a product