Red Uni-Color LED 626nm 2-Pin T1-3/4

1554697

$0.59 ea


  • Part no.: 1554697
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLMP-3600
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.52
50+ $0.47
NOTE:
  • Order in multiples of 5

Red Uni-Color LED 626nm 2-Pin T1-3/4



Specifications

  • Illumination Color: Green
  • Wavelength: 626nm
  • Luminous Intensity: 2.1mcd
  • Viewing Angle: 60°
  • Forward Current: 10mA
  • LED Size: T1-3/4
  • Lens Shape: Dome
  • Lens Color/Style: Tinted, Diffused
  • Operating Temperature: -40°C to 85°C
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product