Amber Uni-Color LED 592nm 2-Pin T1-3/4

1555585

$0.49 ea


  • Part no.: 1555585
  • Manufacturer: AVAGO TECHNOLOGIES
  • Manufacturer no.: HLMP-EL08-VY000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.42
50+ $0.38
NOTE:
  • Order in multiples of 5

Amber Uni-Color LED 592nm 2-Pin T1-3/4



Specifications

  • Illumination Color: Yellow
  • Wavelength: 590nm
  • Luminous Intensity: 4200mcd to 12000mcd
  • Viewing Angle: 8°
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)
  • Lens Dimensions: 5mm
  • Lens Shape: Dome
  • Operating Temperature: -40°C to 100°C
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product