Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual Transconductance ±18 Volt 36 Volt 16 Pin Mdip Rail

View LM13700N/NOPB: OP Amp 3 Terminal Adjustable Regulator DIP16 (Amplifiers)

LM13700N/NOPB: OP Amp 3 Terminal Adjustable Regulator DIP16 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 192533
Manufacturer   MAJOR BRANDS
Manufacturer no. LM13700N/NOPB
  RoHS compliant
Catalog 142 , page 11
Learn more about Major Brands.
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
  • Availability: Ship  today  

 Add to cart

3 Terminal Adjustable Regulator

The LM13700 Series consists of two current controlled transconductance amplifiers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Liberalizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5 percent THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers.

Features

  • DIP16
  • Number of channels: 2
  • CMRR: 80dB
  • Input offset Voltage: 4 mV
  • Input Bias Current: 8uA
  • Mounting Style: Through Hole
  • Excellent matching between amplifiers



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM13700
    Minimum Single Supply Voltage10V
    Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage36V
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current8uA@±15V
    Maximum Input Offset Voltage4mV@±15V
    Maximum Power Dissipation570mW
    TypeTransconductance Amplifier
    Maximum Supply Current2.6mA(Typ)@±15V
    Minimum CMRR80dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product2MHz
    Typical NonInverting Input Noise Current Density200pA/rtHz
    Specification Value
    Typical Slew Rate50V/us@±15V
    TechnologyBipolar
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count16
    Supplier_PackageMDIP
    Product Width6.35mm
    Manufacturer TypeGeneral Purpose Amplifier
    Product Height3.3mm
    Product Length19.05mm
    Product TypeOP Amp
    Output TypePush-Pull
    Number of Channels per Chip2
    Power Supply TypeSingle|Dual


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

    Buy Now  $1.69


    OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

    Buy Now  $0.89


    OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.