Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Chip, Top MT, GAP, YEL

View HSMY-C190: Single Color LED Yellow 1 Mm

HSMY-C190: Single Color LED Yellow 1 Mm


Image is representative only
Avago Technologies
Jameco Part no. 1557097
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HSMY-C190
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
4000+ $0.19
20000+ $0.14
40000+ $0.13
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

SINGLE COLOR LED, YELLOW, 1 mm


CHIP,TOP MT,GAP,YEL


Report a problem
Suggest a product
Specification Value
ColorYELLOW
ShapeRECTANGULAR
Number of Terminals2
Packing MethodTAPE AND REEL 7
Continuous Forward Current-Max (mA)20
LED Height (mm)0.8
Lead Space (mm)1.5
Lens TypeUNTINTED DIFFUSED
Specification Value
Size (mm)1
Mounting FeatureSURFACE MOUNT
Luminous Intensity (mcd)8
Peak Wavelength (nm)589
Viewing Angle (deg)170
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.