Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

RF Amplifier Chip Single Power Amp 7GHZ 8 Pin Lpcc

View MGA-545P8-BLK: 50 MHz -7000 MHz RF /Microwave Wide Band Medium Power Amplifier

MGA-545P8-BLK: 50 MHz -7000 MHz RF /Microwave Wide Band Medium Power Amplifier


Image is representative only
Avago Technologies
Jameco Part no. 1557177
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. MGA-545P8-BLK
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.05

# of Unit Price
1+ $4.05
10+ $3.75
100+ $3.39
  • Availability:Ship  4 Days ARO 

 Add to cart

50 MHz - 7000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER

Report a problem
Suggest a product
Specification Value
FamilyMGA-545P8
Power Supply TypeSingle
Typical Single Supply Voltage3.3V
Maximum Power Dissipation800mW
Maximum Supply Current145mA@3.3V
TypePower Amplifier
Maximum Operating Temperature150°C
PackagingBag
Pin_Count8
Supplier_PackageLPCC
Product Width2mm
Product Height0.73mm
Specification Value
Product Length2mm
Product TypeRF Amplifier Chip
Maximum Operating Frequency7000MHz
Manufacturer TypePower Amplifier
Typical Output Intercept Point34dBm@5725MHz
Typical Output Power20.6dBm@6000MHz
Typical Power Gain11.3dB@6000MHz
Typical Noise Figure5.2dB@6000MHz
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.