Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Axial

1N1186A, 200V 60.000A DO4 - DO5

View 1N1186A: 41A 200V Silicon Rectifier Diode

1N1186A: 41A 200V Silicon Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558137
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 1N1186A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.29

# of Unit Price
1+ $7.29
10+ $6.95
100+ $6.35
  • Availability:Ship  11 Wks ARO 

 Add to cart

41 A, 200 V, SILICON, RECTIFIER DIODE, DO-203AB


1N1186A,200V 60.000A DO4 - DO5


Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Number of Phases1
Rep Pk Reverse Voltage-Max (V)200
TypeRECTIFIER DIODE
Specification Value
Average Forward Current-Max (A)40
Non-rep Pk Forward Current-Max (A)800


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.45


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.