Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 1.2K Volt 35A 4 Pin D-34

View 36MB120A: 35A 1200V Silicon Bridge Rectifier Diode

36MB120A: 35A 1200V Silicon Bridge Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558567
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 36MB120A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.25

# of Unit Price
1+ $5.25
10+ $4.85
100+ $4.39
  • Availability:Ship  11 Wks ARO 

 Add to cart

35 A, 1200 V, SILICON, BRIDGE RECTIFIER DIODE


36MB120A,1200V 35.000A SQUARE
BRIDGES

Report a problem
Suggest a product
Specification Value
Family36MB120A
Peak Non-Repetitive Forward Surge Current500A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage1200V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
Supplier_PackageD-34
Specification Value
ConfigurationSingle
Product Height9.8mm
Product Length28.5mm
Product Width28.5mm
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current35A
Peak Forward Voltage1.14V@55A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.55


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.