Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

40HF100, 1000V 40.000A DO4 - do 5

View 40HF100: 41A 1000V Silicon Rectifier Diode

40HF100: 41A 1000V Silicon Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558671
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 40HF100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.19

# of Unit Price
1+ $10.19
10+ $9.35
100+ $8.49
  • Availability:Ship  10 Wks ARO 

 Add to cart

41 A, 1000 V, SILICON, RECTIFIER DIODE, DO-203AB


40HF100,1000V 40.000A DO4 - DO
5

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Number of Phases1
TypeRECTIFIER DIODE
Average Forward Current-Max (A)40
Specification Value
Non-rep Pk Forward Current-Max (A)595
Rep Pk Reverse Voltage-Max (V)1000


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.