Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 45 Volt 8A 2 Pin DO-204AR Box

View 80SQ045: 8A 45V Silicon Rectifier Diode

80SQ045: 8A 45V Silicon Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558946
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 80SQ045
  RoHS compliant
Catalog 151 , page 15
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.29
100+ $1.09
  • Availability: Ship  today  

 Add to cart

8 A, 45 V, SILICON, RECTIFIER DIODE, DO-204AR


80SQ045,DIODE,45V,8A,SCHOTTKY,
DO-204AR CVR/PRASB/CB/NO SR/30

Report a problem
Suggest a product
Specification Value
Family80SQ045
Peak Non-Repetitive Surge Current2400A
MountingThrough Hole
Peak Reverse Repetitive Voltage45V
Pin_Count2
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
TypeSchottky Diode
Product Length9.52mm(Max)
PackagingBox
Specification Value
Supplier_PackageDO-204AR
Product Width6.35mm(Max)
Product Height6.35mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current8A
Peak Forward Voltage0.53V
Peak Reverse Current2000uA


Report a problem
Suggest a product

RELATED PRODUCTS

Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

Buy Now  $0.99


Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

Buy Now  $0.06


Diode Schottky 60 Volt 0.015A 2-Pin DO-35

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.