Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 45 Volt 8A 2 Pin DO-204AR Box

View 80SQ045: Rectifier 45V 8A Shottky Diode

80SQ045: Rectifier 45V 8A Shottky Diode


Image is representative only
International Rectifier
Jameco Part no. 1558946
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 80SQ045
  RoHS compliant
Catalog 152 , page 14
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.29
100+ $1.09
  • Availability:Ship  3 Days ARO 

 Add to cart

45V 8A Shottky Diode

Features

  • Packaging: DO-204AR
  • Diameter: 6.35mm
  • Width: 9.52mm



    Report a problem
    Suggest a product
  • Specification Value
    Family80SQ045
    Peak Non-Repetitive Surge Current2400A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage45V
    Pin_Count2
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    TypeSchottky Diode
    Product Length9.52mm(Max)
    PackagingBox
    Specification Value
    Supplier_PackageDO-204AR
    Product Width6.35mm(Max)
    Product Height6.35mm(Max)
    Product TypeRectifier
    ConfigurationSingle
    Maximum Continuous Forward Current8A
    Peak Forward Voltage0.53V
    Peak Reverse Current2000uA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

    Buy Now  $0.99


    Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

    Buy Now  $0.06


    Diode Schottky 60 Volt 0.015A 2-Pin DO-35

    Buy Now  $0.15

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.