Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, General Purpose

Diode Standard Recovery Rectifier 400 Volt 85A 2 Pin DO-5

View 85HF40: 85A 400V Silicon Rectifier Diode

85HF40: 85A 400V Silicon Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558997
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 85HF40
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$13.49

# of Unit Price
1+ $13.49
10+ $12.85
100+ $11.69
  • Availability:Ship  11 Wks ARO 

 Add to cart

85 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AB


85HF40,400V 85.000A DO4 - DO5


Report a problem
Suggest a product
Specification Value
Family85HF40
Minimum Operating Temperature-65°C
Maximum Operating Temperature180°C
MountingStud
Pin_Count2
Supplier_PackageDO-5
Product Width17.35mm
Product Height36.9mm(Max)
Product Length20.02mm
Specification Value
Product TypeRectifier
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current85A
Peak Forward Voltage1.2V@267A
Peak Non-Repetitive Surge Current1800A
Peak Reverse Current9000uA
Peak Reverse Repetitive Voltage400V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.45


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.