Diode Standard Recovery Rectifier 400 Volt 85A 2-Pin DO-5

1558997

$14.29 ea


  • Part no.: 1558997
  • Manufacturer: INTERNATIONAL RECTIFIER
  • Manufacturer no.: 85HF40
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.29
10+ $13.15
100+ $11.95
Diode Switching 400 Volt 85A 2-Pin DO-5


85HF40,400V 85.000A DO4 - DO5


Report a problem
Suggest a product
Specification Value
Family85HF40
Minimum Operating Temperature-65°C
Maximum Operating Temperature180°C
MountingStud
Pin_Count2
Supplier_PackageDO-5
Product Width17.35mm
Product Height36.9mm(Max)
Product Length20.02mm
Product TypeRectifier
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current85A
Peak Forward Voltage1.2V@267A
Peak Non-Repetitive Surge Current1800A
Peak Reverse Current9000uA
Peak Reverse Repetitive Voltage400V


Report a problem
Suggest a product