Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 80 Volt 82 Amp 3 Pin 3+ Tab TO-220AB

View IRF2807PBF: 76A 75V 0.013 Ohm N-Channel Si

IRF2807PBF: 76A 75V 0.013 Ohm N-Channel Si


Image is representative only
International Rectifier
Jameco Part no. 1559615
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRF2807PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.09
50+ $0.98
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  24 Wks ARO 

 Add to cart

76 A, 75 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF2807
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current82A
Maximum Drain Source Resistance0.013Ohm@10V
Maximum Drain Source Voltage80V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time48ns
Typical Gate Charge @ Vgs160nC(Max)@10V
Typical Input Capacitance @ Vds3820pF@25V
Typical Rise Time64ns
Typical Turn-Off Delay Time49ns
Typical Turn-On Delay Time13ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation230000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.