Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 60 Volt 70 Amp 3 Pin 3+ Tab TO-247

View IRFP064: 111A 55V 0.008 Ohm N-Channel Si

IRFP064: 111A 55V 0.008 Ohm N-Channel Si


Image is representative only
International Rectifier
Jameco Part no. 1562259
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRFP064
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$15.85

# of Unit Price
1+ $15.85
10+ $14.55
100+ $13.25
  • Availability:Ship  10 Wks ARO 

 Add to cart

111 A, 55 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFP064
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current70A
Maximum Drain Source Resistance0.009Ohm@10V
Maximum Drain Source Voltage60V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time190ns
Typical Gate Charge @ Vgs190nC(Max)@10V
Typical Input Capacitance @ Vds7400pF@25V
Typical Rise Time190ns
Typical Turn-Off Delay Time110ns
Typical Turn-On Delay Time21ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-247
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation300000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.