Transistor MOSFET N Channel 60 Volt 70 Amp 3-Pin 3+ Tab TO-247

1562259

$15.95 ea


  • Part no.: 1562259
  • Manufacturer: International Rectifier
  • Manufacturer no.: IRFP064
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $15.95
10+ $14.65
100+ $13.29

Transistor MOSFET N-Channel 60 Volt 70A 3-Pin(3+Tab) TO-247AC

111 A, 55 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFP064
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation300000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current70A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage60V
Maximum Gate Source Voltage±20V
Typical Fall Time190ns
Typical Gate Charge @ Vgs190nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time190ns
Typical Turn-Off Delay Time110ns
Typical Turn-On Delay Time21ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-247
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product