Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 600 Volt 6.8 Amp 3 Pin 3+ Tab TO-247 Ampc

View IRFPC40: 6.8A 600V 1.2 Ohm N-Channel Si

IRFPC40: 6.8A 600V 1.2 Ohm N-Channel Si


Image is representative only
International Rectifier
Jameco Part no. 1562419
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRFPC40
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.59

# of Unit Price
1+ $9.59
10+ $8.79
100+ $7.99
  • Availability:Ship  11 Wks ARO 

 Add to cart

6.8 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFPC40
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current6.8A
Maximum Drain Source Resistance1.2Ohm@10V
Maximum Drain Source Voltage600V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time20ns
Typical Gate Charge @ Vgs60nC(Max)@10V
Typical Input Capacitance @ Vds1300pF@25V
Typical Rise Time18ns
Typical Turn-Off Delay Time55ns
Typical Turn-On Delay Time13ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-247AC
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation150000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.