Transistor MOSFET N Channel 600 Volt 6.8 Amp 3 Pin 3+ Tab TO-247 Ampc

1562419

$9.65 ea


  • Part no.: 1562419
  • Manufacturer: International Rectifier
  • Manufacturer no.: IRFPC40
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.65
10+ $8.85
100+ $8.05

Transistor MOSFET N-Channel 600 Volt 6.8A 3-Pin(3+Tab) TO-247AC

6.8 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFPC40
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation150000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current6.8A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage600V
Maximum Gate Source Voltage±20V
Typical Fall Time20ns
Typical Gate Charge @ Vgs60nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time18ns
Typical Turn-Off Delay Time55ns
Typical Turn-On Delay Time13ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-247AC
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product