Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI PL 26 Position 1.27MM IDT Right Angle Cable Mount 26 Terminal 1 Port

View 10126-6000EC: .100 Inch Mini D Ribbon Connector 26 Position Plug Shielded

10126-6000EC: .100 Inch Mini D Ribbon Connector 26 Position Plug Shielded


Image is representative only
3M Company
Jameco Part no. 1575471
Manufacturer 3M COMPANY
Manufacturer no. 10126-6000EC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.39

# of Unit Price
1+ $6.39
10+ $5.85
100+ $5.35
  • Availability:Ship  6 Wks ARO 

 Add to cart

.100" Mini D Ribbon Connector , 26 Position , Plug Shielded , IDC Wiremount

Report a problem
Suggest a product
Specification Value
Family101
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth9.1mm
TypeSCSI
Product Height12.7mm
Specification Value
Product Length25.8mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialSteel
Number of Contacts26
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.