Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> D Ribbon/Centronics

50, MDR, RC , F SKT, BD Melf 1.0A 100V Rohs 5K

View 10250-6212PC: .050 Inch Mini D Ribbon Connector 50 Position Vertical

10250-6212PC: .050 Inch Mini D Ribbon Connector 50 Position Vertical


Image is representative only
3M Company
Jameco Part no. 1575560
Manufacturer 3M COMPANY
Manufacturer no. 10250-6212PC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.39

# of Unit Price
1+ $7.39
10+ $6.79
100+ $6.15
  • Availability:Ship  7 Wks ARO 

 Add to cart

.050" Mini D Ribbon Connector , 50 Position , Vertical , Threaded

Report a problem
Suggest a product
Specification Value
Product TypeOTHER D TYPE CONNECTOR
Manufacturer Series102
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Filter FeatureNO
Body/Shell StyleRECEPTACLE
Mixed ContactsNO
OptionGENERAL PURPOSE
Empty ShellNO
Specification Value
Shell MaterialZINC ALLOY, NICKEL PLATED
UL Flammability Code94V-0
Zero Insertion ForceNO
Insert MaterialGLASS FILLED POLYESTER
Contact GenderFEMALE
Termination TypeSOLDER
Total Number of Contacts50
Mounting TypeBOARD
Additional Feature3M, PANEL MOUNTABLE


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.