50,MDR,RC,F SKT,BD
MELF 1.0A 100V ROHS 5K

1575560

$7.45 ea


  • Part no.: 1575560
  • Manufacturer: 3M COMPANY
  • Manufacturer no.: 10250-6212PC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.45
10+ $6.79
100+ $6.19
Connector Mini D Ribbon Receptacle 50 Position 2.54mm Solder Straight Thru-Hole 50 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeOTHER D TYPE CONNECTOR
Manufacturer Series102
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Filter FeatureNO
Body/Shell StyleRECEPTACLE
Mixed ContactsNO
OptionGENERAL PURPOSE
Empty ShellNO
Shell MaterialZINC ALLOY, NICKEL PLATED
UL Flammability Code94V-0
Zero Insertion ForceNO
Insert MaterialGLASS FILLED POLYESTER
Contact GenderFEMALE
Termination TypeSOLDER
Total Number of Contacts50
Mounting TypeBOARD
Additional Feature3M, PANEL MOUNTABLE


Report a problem
Suggest a product