Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI SKT 50 Position 2.16MM IDT Right Angle Cable Mount 50 Terminal 1 Port

View 3565-1002: Connector SCSI 50/DRIB/SOCKET/SCREW MBS 12MM/T 13 Pp-Rl

3565-1002: Connector SCSI 50/DRIB/SOCKET/SCREW MBS 12MM/T 13 Pp-Rl


Image is representative only
3M Company
Jameco Part no. 1577291
Manufacturer 3M COMPANY
Manufacturer no. 3565-1002
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.15

# of Unit Price
1+ $24.15
10+ $22.25
100+ $20.89
  • Availability:Ship  3 Wks ARO 

 Add to cart

50/DRIB/SOCKET/SCREW MBS,12MM/T,13 PP-RL


50,DRIB,SKT,SCREW
MBS,12MM,T,13 PP-RL

Report a problem
Suggest a product
Specification Value
Family3565
Number of Terminals50
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.16mm
Termination MethodIDT
MountingCable Mount
Product Depth15.2mm
TypeSCSI
Product Height20.8mm
Specification Value
Product Length83.1mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolybutylene Terephthalate
Number of Contacts50
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.