Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

DC Fan Ball 48 Volt 5.5W 100.1CFM 43DB Flange Mount

View 4484F: Fan Ball 24VDC EBM 0.1X0.17 Bulk

4484F: Fan Ball 24VDC EBM 0.1X0.17 Bulk

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 1580342
Manufacturer EBM-PAPST
Manufacturer no. 4484F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$45.65

# of Unit Price
1+ $45.65
10+ $41.99
100+ $39.49
  • Availability:Ship  17 Wks ARO 

 Add to cart

FAN,BALL,24VDC,EBM,4484F, 0.1X0.17,BULK


FAN,BALL,24VDC,EBM,4484F,
0.1X0.17,BULK

Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Noise (dBA)43
Connection (Leads)Wire
Length (mm)135
Width (mm)135
Height (mm)38
Specification Value
Air Flow (CFM)100.1
BearingBall
Current (mA)208
Power (Watts)5


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 24VDC 6.7 CFM 40X40X10 90Ma Ball Bearings 7" Leads with Conn UL/CUL/TUV/C

Buy Now  $10.95


24V 80mm DC Brushless Fan

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.