AC Fan Sintec-Sleeve 115 Volt 11W 60HZ 3200RPM 35.9CFM 34DB Flange Mount
8500N: 8000N Fan 115VAC 35.9CFM 80X80X38 (AC)
Image is representative only
| Jameco Part no. 1580465 | |
|---|---|
| Manufacturer | EBM-PAPST |
| Manufacturer no. | 8500N |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
| Specification | Value |
|---|---|
| Voltage Rating | 115V |
| Fan Rotation | Normal |
| Nominal Speed | 3200RPM |
| Housing Material | Metal |
| Operating Frequency | 60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 79.5mm |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 75°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 35.9CFM |
| Bearings | Sintec-Sleeve |
| Power Rating | 11W |
| Noise Level | 34dB |
| Family | 8000N |
| Category | AC Fan |
Report a problem
Suggest a product