Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 3.15" (80mm)

AC Fan Sintec-Sleeve 115 Volt 11W 60HZ 3200 RPM 35.9 CFM 34DB Flange Mount

View 8500N: Fan 115VAC 35.9CFM 80X80X38

8500N: Fan 115VAC 35.9CFM 80X80X38

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 1580465
Manufacturer EBM-PAPST
Manufacturer no. 8500N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$43.95

# of Unit Price
1+ $43.95
10+ $41.19
100+ $38.75
  • Availability:Ship  16 Wks ARO 

 Add to cart




FAN,115VAC,35.9CFM,80X80X38
SLEEVE,12.2 LEADS,UL/CSA/VDE

Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Noise (dBA)34
Connection (Leads)12 inch
Length (mm)80
Width (mm)80
Height (mm)38
Specification Value
Air Flow (CFM)35.9
BearingSleeve
Power (Watts)11
Agency ApprovalsUL/CSA/VDE


Report a problem
Suggest a product

RELATED PRODUCTS

DC Blower Ball 24 Volt 8.5 Watt 82 CFM 51db Flange Mount

Buy Now  $111.19


AC Blower 115 Volt 100W 50Hz/60Hz 152CFM 62dB Flange Mount

Buy Now  $218.89


DC Motorized Impeller 24 Volt 28W 3900RPM 212CFM 63dB Flange Mount

Buy Now  $268.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.