AC Blower 115 Volt 100W 50HZ/60HZ 152CFM 62DB Flange Mount
G2E120-AR54-43: G2E120 Blower 115VAC 152CFM 120MM DIA (AC)
Image is representative only
| Jameco Part no. 1580502 | |
|---|---|
| Manufacturer | EBM-PAPST |
| Manufacturer no. | G2E120-AR54-43 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [252 KB ]
| Specification | Value |
|---|---|
| Family | G2E120 |
| Mounting | Flange Mount |
| Product Height | 7.48mm |
| Product Depth | 4.53mm |
| Product Length | 6.85mm |
| Product Type | Blowers and Fans |
| Category | AC Blower |
| Power Rating | 100W |
| Specification | Value |
|---|---|
| Fan Rotation | Normal |
| Maximum Airflow | 152CFM |
| Noise Level | 62dB |
| Voltage Rating | 115V |
| Housing Material | Aluminum |
| Operating Frequency | 50Hz|60Hz |
Report a problem
Suggest a product