AC-to-AC Wall Adapter/Transformer , 9V @ 1000MA, Black, Straight 2.1MM Female Plug
AA-091A: 9VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)
View Larger ImageImage is representative only
| Jameco Part no. 1581281 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | AA-091A |
| Catalog 132 , page 93 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
9VAC, 1000mA OUTPUT AC-AC WALL ADAPTER
Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug
Features:
Report a problem
Suggest a product
Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug
Features:
- Input Voltage: 120VAC @ 60Hz
- Output Rating: 9VAC @ 1000mA
- Size: 2.2"H x 2.1"W x 1.6"D
- Case color: Black
- Output cord length: 6 feet
- Weight: 0.6 lbs.
- Agency Approvals: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VAC) | 9 |
| Output Current (mA) | 1000 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Size H x W x D (inches) | 2.2 x 2.1 x 1.6 |
| Input Voltage (VAC) | 120 |
| Specification | Value |
|---|---|
| Color | Black |
| Output Cord Length | 6 |
| Weight (lbs.) | 0.6 |
| Agency Approval | UL/CSA |
Report a problem
Suggest a product