Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay Solid State 10MA 1.4 Volt DC Input 1 (RMS)a 240 (RMS) Volt AC Output 4 Pin Plastic DIP Tube

View PD2401: AC Solid State Relay Optocoupler

PD2401: AC Solid State Relay Optocoupler

View Larger Image
Image is representative only
Clare,Inc./Ixys Corporation
Jameco Part no. 1583156
Manufacturer CLARE,INC./IXYS CORPORATION
Manufacturer no. PD2401
  RoHS compliant
Catalog 152 , page 17
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
100+ $5.49
  • Availability: Ship Today  

 Add to cart

AC Solid State Relay Optocoupler

Features

  • Maximum Input: 10mA, 1.4V
  • Packaging: PDIP-4



    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyPD2401
    Output DeviceSCR
    I/O Isolation Voltage3750V(RMS)
    Maximum Input Voltage1.4V
    Maximum Input Current10mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Specification Value
    Output TypeAC
    Supplier_PackagePDIP
    Product TypeSolid State Relay
    Maximum Output Voltage240
    Maximum Output Current1
    Pin_Count4
    Product Length0.8
    Product Width0.3
    Product Height0.1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

    Buy Now  $0.69


    Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

    Buy Now  $0.69


    Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin Plastic Dip Black Bulk

    Buy Now  $0.75

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.