Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay Solid State 10MA 1.4 Volt DC Input 1 (RMS)a 240 (RMS) Volt AC Output 4 Pin Plastic DIP Tube

View PD2401: AC Solid State Relay

PD2401: AC Solid State Relay

View Larger Image
Image is representative only
Clare,Inc./Ixys Corporation
Jameco Part no. 1583156
Manufacturer CLARE,INC./IXYS CORPORATION
Manufacturer no. PD2401
  RoHS compliant
Catalog 151 , page 18
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
100+ $5.49
  • Availability:Ship  1 Days ARO 

 Add to cart

AC SOLID STATE RELAY


RELAY,DIP-16,CLARE,PD2401,
AC SOLID STATE RELAY

Report a problem
Suggest a product
Specification Value
Input TypeDC
FamilyPD2401
Output DeviceSCR
I/O Isolation Voltage3750V(RMS)
Maximum Input Voltage1.4V
Maximum Input Current10mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Specification Value
Output TypeAC
Supplier_PackagePDIP
Product TypeSolid State Relay
Maximum Output Voltage240
Maximum Output Current1
Pin_Count4
Product Length0.8
Product Width0.3
Product Height0.1


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.