Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan, 24VDC, 31.7 CFM, 80X80X25, Ball Bearings, 10 Inch Leads, Ul/Cul/Ce/Tuv

View JF0825B2M-005-065R: DC Brushless Tubeaxial Fan

JF0825B2M-005-065R: DC Brushless Tubeaxial Fan

View Larger Image
Image is representative only
Jamicon Corporation
Jameco Part no. 290029
Manufacturer JAMICON CORPORATION
Manufacturer no. JF0825B2M-005-065R
  RoHS compliant
Catalog 151 , page 88
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.49
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 130mA
  • Air Flow: 31.7 CFM
  • Noise: 29.3 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 10" length
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Noise (dBA)29.3
Connection (Leads)10
Length (mm)80
Width (mm)80
Height (mm)25
Specification Value
Air Flow (CFM)31.7
BearingBall
Current (mA)130
Power (Watts)3.1
Agency ApprovalsUL/CUL/CE/TUV


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.