AC to DC Power Supply Enclosed LED Single Output 12 to 48 Volt 2 to 5 Amp 60 to 96 Watt

$46.95 ea


  • Part no.: 1585768
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-100-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $46.95
10+ $41.95

Request a Large Quantity Quote

100W Single Output Switching Power Supply


48 Volts @ 2 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • High efficiency 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations


Report a problem
Suggest a product
Specification Value
FamilyCLG-100
Primary Output Voltage (VDC)48
Output Current (A)2
Maximum Output Power (W)96
Input Voltage (VAC)100 to 277
Input Frequency47 to 63
Maximum Input Current (A)1.1
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.74
Width (inch)2.67
Height (inch)1.52


Report a problem
Suggest a product