Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

View CLG-100-24: 100W Single Output Switching Power Supply (LED)

CLG-100-24: 100W Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1585872
Manufacturer MEAN WELL
Manufacturer no. CLG-100-24
  RoHS compliant
Catalog 152 , page 105
Pricing & Availability

$46.95

# of Unit Price
1+ $46.95
10+ $41.95
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

100W Single Output Switching Power Supply


24 Volts @ 4 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • High efficiency 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations


Report a problem
Suggest a product
Specification Value
FamilyCLG-100
Maximum Input Current (A)1.1
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.74
Specification Value
Width (inch)2.67
Height (inch)1.52
Primary Output Voltage (VDC)24
Output Current (A)4
Maximum Output Power (W)96
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.