Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 30 Volt 0.2A 3 Pin SOT-23 Tape and Reel

View BAT54S-7: Rectifier Transistors Bipolar-General Purpose 500MA 80V NPN

BAT54S-7: Rectifier Transistors Bipolar-General Purpose 500MA 80V NPN


Image is representative only
Diodes Inc.
Jameco Part no. 1589814
Manufacturer DIODES INC.
Manufacturer no. BAT54S-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.034

# of Unit Price
3000+ $0.034
15000+ $0.032
30000+ $0.03
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

TRANSISTORS BIPOLAR- GENERAL PURPOSE 500MA, 80V, NPN


BAT54S-7,SCHOTTKY DIODE SOT-23
350MW 30V SERIES 3K

Report a problem
Suggest a product
Specification Value
FamilyBAT54S
Peak Non-Repetitive Surge Current0.6A
MountingSurface Mount
Peak Reverse Recovery Time5ns
Peak Reverse Repetitive Voltage30V
Pin_Count3
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
TypeSchottky Diode
Product Length3mm(Max)
Specification Value
PackagingTape and Reel
Supplier_PackageSOT-23
Product Width1.4mm(Max)
Product Height1mm(Max)
Product TypeRectifier
ConfigurationDual Series
Maximum Continuous Forward Current0.2A
Peak Forward Voltage1V@0.1A
Peak Reverse Current4uA@25V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.