Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel

1589996

$0.031 ea


  • Part no.: 1589996
  • Manufacturer: DIODES INC.
  • Manufacturer no.: BZT52C3V3-7-F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.031
15000+ $0.028
30000+ $0.025
NOTE:
  • • Order in multiples of 3,000
Diode Zener Single 3.3 Volt 6% 370m Watt 2-Pin SOD-123


BZT52C3V3-7-F,ZENER DIODE SOD-
123 500MW 3.3V ROHS 3K

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage3.3
Supplier_PackageSOD-123
PackagingTape and Reel
FamilyBZT52C3V3
Product TypeZener
Product Width1.7mm(Max)
Product Height1.35mm(Max)
Product Length2.85mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
Zener Voltage Tolerance6%
Typical Voltage Temperature Coefficient-1.75mV/C
Test Current5mA
Maximum Power Dissipation500mW
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance95Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount


Report a problem
Suggest a product