Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 3.3 Volt 6% 500MW 2 Pin SOD-123 Tape and Reel

View BZT52C3V3-7-F: Zener P-Channel Mosfet Qfet? -100VDSS -6.6A D-Pak

BZT52C3V3-7-F: Zener P-Channel Mosfet Qfet? -100VDSS -6.6A D-Pak


Image is representative only
Diodes Inc.
Jameco Part no. 1589996
Manufacturer DIODES INC.
Manufacturer no. BZT52C3V3-7-F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.031

# of Unit Price
3000+ $0.031
15000+ $0.028
30000+ $0.025
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  7 Wks ARO 

 Add to cart

P-CHANNEL MOSFET, QFET?, -100VDSS, -6.6A, D-PAK


BZT52C3V3-7-F,ZENER DIODE SOD-
123 500MW 3.3V ROHS 3K

Report a problem
Suggest a product
Specification Value
FamilyBZT52C3V3
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance95Ohm
Nominal Zener Voltage3.3
Test Current5mA
Typical Voltage Temperature Coefficient-1.75mV/C
Zener Voltage Tolerance6%
Minimum Operating Temperature-65°C
Pin_Count2
Maximum Operating Temperature150°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Supplier_PackageSOD-123
Product Width1.7mm(Max)
Product Height1.35mm(Max)
Product Length2.85mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.