Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> PHY

IC, 1893BFILF

View 1893BFILF: PHY IC, (Communication)

1893BFILF: PHY IC, (Communication)


Image is representative only
Integrated Device Technology INC
Jameco Part no. 1594314
Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Manufacturer no. 1893BFILF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.05

# of Unit Price
1+ $6.05
10+ $5.55
100+ $5.05
  • Availability:Ship  in 30 days 

 Add to cart

Specification Value
Family1893B
UTOPIA LevelNo
Standard Supported100BASE-TX|10BASE-T
Power Supply TypeAnalog
Minimum Operating Supply Voltage3.14V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.47V
Minimum Operating Temperature-40°C
PackagingRail / Tube
Maximum Operating Temperature85°C
Screening LevelIndustrial
Number of Channels per Chip1
MountingSurface Mount
Pin_Count48
Supplier_PackageSSOP
Product Width7.5mm
Product Height2.3mm
Specification Value
Maximum Processing Temperature260
Product Length15.9mm
Maximum Single Supply Voltage3.3 V
Product TypePHY
Moisture Sensitivity Level1
Typical Data Rate10Mbps/100Mbps
Number of Terminals48
Package48SSOP
Supplier PackageSSOP
Terminal FinishMATTE TIN
Maximum Data Rate100Mbps
Integrated CDRNo
JTAG SupportNo
Maximum Supply Current160mA
Overhead Octet SupportNo
PHY Line Side InterfaceNo


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Crosspoint 33 x 17 X-Point SW 3.2Gbps 184-Pin LQFP

Buy Now  $253.95


Digital Crosspoint 34 x 34 X-Point SW 3.2Gbps 256-Pin SBGA

Buy Now  $396.59

Copyright ©2002 - 2016 Jameco. All Rights Reserved.