Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

C

MCU 8 Bit HC05 Cisc 4KB Eprom 3.3 Volt 5 Volt 20 Pin Pdip

View MC68HC705J1ACPE.: 8 Bit 4KB Eprom Microcontroller

MC68HC705J1ACPE.: 8 Bit 4KB Eprom Microcontroller

View Larger Image
Image is representative only
Freescale Semiconductor
Jameco Part no. 132530
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. MC68HC705J1ACPE.
Catalog 151 , page 5
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $5.25
  • Availability: Ship  today  

 Add to cart

8-bit 4KB EPROM Microcontroller

Features

  • Packaging: PDIP-20
  • Voltage: 3.3V/5V
  • CISC Architecture
  • I/O Lines: 24



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC68HC705J1A
    Number of Timers1
    Program Memory Size4KB
    Program Memory TypeEPROM
    RAM Size176Byte
    Interface TypeSCI/SPI
    Family NameHC05
    Minimum Operating Supply Voltage3V
    Typical Operating Supply Voltage3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Specification Value
    Pin_Count20
    Supplier_PackagePDIP
    Product Width6.6mm(Max)
    Product Height3.56mm(Max)
    Product Length27.17mm(Max)
    Product TypeMicrocontroller
    Data Bus Width8Bit
    Instruction Set ArchitectureCISC
    Maximum Clock Rate2.1MHz
    Maximum Speed2.1MHz
    Number of Programmable I/Os24


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    MCU 8-Bit HC11 CISC 12KB EPROM 3.3 Volt 5 Volt 52-Pin PLCC Rail

    Buy Now  $23.95


    MCU 8-Bit HC11 CISC 512Byte EEPROM 68-Pin PLCC

    Buy Now  $11.95


    MCU 8-Bit HC11 CISC ROMLess 3.3 Volt 5 Volt 52-Pin PLCC

    Buy Now  $10.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.